RBC30DETH

Heilind Number:SULRBC30DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DETH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DETH

Detailed Description

Introducing the RBC30DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 female contacts, this connector ensures reliable connectivity in even the most rugged environments. The cantilever contact type, made of gold-plated phosphor bronze, guarantees low contact resistance and high durability. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. With a clearance hole mount and thru-hole termination method, installation is quick and easy. The connector is rated for 700VAC and 3A, making it ideal for power and signal transmission. With a compact size of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained applications. Trust the RBC30DETH for secure and efficient board-to-board connections in your next project.