RBC30DETI

Heilind Number:SULRBC30DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DETI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DETI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DETI

Detailed Description

Introducing the RBC30DETI, a high-performance PCB connector designed for precision connectivity in demanding applications. With its dual-row design and threaded mount type, this connector ensures secure and reliable mating. Featuring Phosphor Bronze contact material with gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and thru-hole termination method guarantee easy installation and efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed data and power delivery. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for board-to-board connections. The RBC30DETI is the perfect choice for aerospace, defense, and industrial applications where reliability is paramount.