RBC30DEYH

Heilind Number:SULRBC30DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DEYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DEYH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DEYH

Detailed Description

PPS & Phosphor Bronze;.000 connectors are essential for high-performance electronic devices, boasting a female gender with two rows of contact points for secure connections. Designed for clearance hole mounting and termination through the hole, these connectors feature gold-plated phosphor bronze contacts for optimal conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, they offer reliable performance in demanding applications. The cantilever contact type ensures efficient signal transmission, while the straight orientation and 60 positions cater to various connectivity needs. With a tail length of 11.18mm (.44in) and operating temperature range of -65 to 125°C, these connectors are suitable for use in diverse environments. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, they provide a compact yet robust solution for board-to-board and card edge connections. The matte tin termination plating enhances durability, making them ideal for long-term use in electronic systems. Whether for industrial, aerospace, or telecommunications applications, the RBC30DEYH connectors deliver high reliability and performance.