| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DKAI-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULRBC30DKAI-S1243 |
RBC30DKAI-S1243
| Heilind Number: | SULRBC30DKAI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DKAI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DKAI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage rating of 700VAC. With a two-row, right-angle orientation and threaded mount type, it offers secure and space-saving connectivity on your PCB. The cantilever contact type with gold plating guarantees excellent conductivity, while the matte tin termination plating ensures durability in harsh environments. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Trust in the RBC30DKAI-S1243 for high-reliability performance in your electronic designs.

