RBC30DKDI-S1243

Heilind Number:SULRBC30DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DKDI-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DKDI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DKDI-S1243

Detailed Description

The SULRBC30DKDIS1243 is a high-performance PCB connector designed for reliable power and signal transmission in demanding applications. Featuring two rows and 60 female contacts with a pitch of 2.54mm, this connector ensures secure connections on your circuit board. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for power and data-intensive systems. The connector's cantilever contact type and threaded mount offer easy and secure installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating ensures durability and longevity. Measuring at .61 inches in height and .4 inches in width, this connector is compact yet robust. Whether in aerospace, defense, or industrial applications, the SULRBC30DKDIS1243 delivers unparalleled performance and reliability.