| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DKJN-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DKJN-S1243 |
RBC30DKJN-S1243
| Heilind Number: | SULRBC30DKJN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DKJN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DKJN-S1243, a high-performance female connector designed for seamless PCB integration. With two rows of PPS & Phosphor Bronze contacts, this connector ensures reliable power delivery at an amperage of 3A and voltage of 700VAC. Featuring a cantilever contact type and right-angle orientation, it offers efficient signal transmission in compact spaces. The gold-plated contacts and matte tin termination guarantee optimal conductivity and durability even in harsh environments, with an operating temperature range of -65 to 125°C. With 60 positions and a 2.54mm pitch, it allows for versatile board-to-board connections. The connector's 13.97mm height and .4in width make it suitable for various applications, from consumer electronics to industrial machinery. Trust the RBC30DKJN-S1243 for high-reliability connectivity in your designs.

