RBC30DKJS-S1243

Heilind Number:SULRBC30DKJS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DKJS-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DKJS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DKJS-S1243

Detailed Description

RBC30DKJS-S1243 offers a reliable solution for connecting circuit boards with precision and durability. With a pitch of 2.54mm, this connector features two rows, each accommodating 30 positions for a total of 60. The female gender and right-angle orientation make it suitable for various applications. Constructed with PPS and Phosphor Bronze, it ensures robust performance with a voltage rating of 700VAC and amperage of 3A. The contact material is gold-plated, enhancing conductivity and corrosion resistance. Thru-hole termination with a tail length of 12.7mm facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with dimensions of 13.97mm in height and 10.16mm in width, suits space-constrained setups. Certified for high reliability, it excels in board-to-board and card edge connections, making it a vital component in electronic assemblies.