RBC30DKMN-S1243

Heilind Number:SULRBC30DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DKMN-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DKMN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DKMN-S1243

Detailed Description

Introducing the RBC30DKMN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows of 60 positions each, and wire wrap termination method make it versatile for various circuit configurations. Operating at a maximum of 3A and 700VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts with matte tin termination provide excellent conductivity and corrosion resistance. Its straight orientation and compact dimensions of 15.49mm height and 10.16mm width make it easy to integrate into PCB layouts. Meeting stringent quality standards, this connector is ideal for aerospace, telecommunications, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the RBC30DKMN-S1243 for seamless performance in critical systems.