RBC30DKMS-S1243

Heilind Number:SULRBC30DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DKMS-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DKMS-S1243

Detailed Description

The RBC30DKMS-S1243 is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring two rows of 60 contacts, it ensures secure connectivity with a pitch of 2.54mm. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its side hole mount type and wire wrap termination method allow for easy installation. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in diverse environments. The connector's cantilever contact type and straight orientation further enhance its performance. With a compact design, measuring only 15.49mm in height and 10.16mm in width, it is space-efficient while offering reliable connectivity. Terminated with matte tin, it complies with industry standards for RoHS and REACH compliance. Perfect for demanding electronic systems, the RBC30DKMS-S1243 is a top choice for engineers seeking quality board-to-board connectors.