| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DKNN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULRBC30DKNN-S1243 |
RBC30DKNN-S1243
| Heilind Number: | SULRBC30DKNN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DKNN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DKNN-S1243, a high-performance board-to-board PCB connector designed for seamless data and power transmission in electronic systems. With a compact 2-row, 60-position female interface featuring cantilever contact type and gold plating on phosphor bronze connectors, this connector ensures reliable connectivity even in demanding environments. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the most stringent power requirements. The termination method via card extender and matte tin plating on termination guarantee ease of installation and longevity. Its straddle orientation and tail length of 15.37mm provide versatile mounting options. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. Trust the RBC30DKNN-S1243 for efficient and robust board-to-board connections.

