| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DKSH-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DKSH-S1243 |
RBC30DKSH-S1243
| Heilind Number: | SULRBC30DKSH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DKSH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing RBC30DKSH-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, suitable for accommodating 60 positions with a contact rating of 3A at 700VAC. Crafted with a durable housing and gold-plated phosphor bronze contacts, it ensures reliable signal transmission even in demanding environments. The cantilever contact type and thru-hole termination method offer secure and efficient assembly. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees long-lasting performance. Its compact design, measuring just 15.49mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Trust in the RBC30DKSH-S1243 for seamless connectivity in your next project.

