RBC30DKUI-S1243

Heilind Number:SULRBC30DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DKUI-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DKUI-S1243

Detailed Description

Featuring a durable build for reliable connectivity, the PPS & Phosphor Bronze Board to Board PCB Connector ( RBC30DKUI-S1243) is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector offers secure power transmission. Its two rows of gold-plated phosphor bronze contacts ensure efficient signal transfer, while the cantilever contact type and right-angle orientation facilitate easy mating. With 60 positions and a 2.54mm pitch, it provides ample connectivity options on the PCB. The connector's threaded, thru-hole mount type and matte tin termination plating ensure robust attachment and soldering. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Measuring 13.97mm in height and 10.16mm in width, this connector is compact yet sturdy, making it ideal for space-constrained applications in industries such as aerospace, telecommunications, and industrial automation. Elevate your PCB connectivity with the high-quality and dependable RBC30DKUIS1243 connector.