RBC30DKUS-S1243

Heilind Number:SULRBC30DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DKUS-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DKUS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DKUS-S1243

Detailed Description

RBC30DKUS-S1243 features PPS & phosphor bronze construction, making it ideal for high-performance applications. With a 3A amperage and 700VAC voltage rating, this connector ensures reliable power transmission. Its female gender and 2 rows accommodate various connections, while the side hole mount type and thru-hole termination method offer easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, it suits harsh environments. The right-angle orientation and cantilever contact type provide efficient signal transfer. With 60 positions and a 2.54mm pitch, it offers versatile connectivity options. The matte tin termination plating enhances soldering stability. Measuring 13.97mm in height and 10.16mm in width, this board-to-board PCB connector is compact yet robust, perfect for space-constrained applications.