RBC30DPBH

Heilind Number:SULRBC30DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPBH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPBH

Detailed Description

Introducing our RBC30DPBH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and RoHS compliance, this connector ensures reliable connectivity in harsh environments. Featuring PPS and Phosphor Bronze materials, it offers excellent durability and conductivity. The female connector with two rows and double-point contacts allows for secure mating. Gold contact plating guarantees low contact resistance and high signal integrity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for various electronic systems. Its right-angle orientation and thru-hole termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With 60 positions and a tail length of 2.54mm, it provides ample connectivity options. The matte tin termination plating ensures corrosion resistance. Measuring 14.22mm in height and 10.16mm in width, it offers a compact yet robust solution. Trust the RBC30DPBH for high-reliability connections in your PCB designs.