RBC30DPBI

Heilind Number:SULRBC30DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPBI

Detailed Description

Introducing the RBC30DPBI PCB Connector, a high-performance solution designed for seamless board-to-board connectivity. Featuring two rows of female connectors with a pitch of 2.54mm, this threaded mount connector ensures secure attachment. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The contact points, made of gold-plated phosphor bronze, offer excellent conductivity and durability. The right-angle orientation and double-point contact type optimize signal transfer efficiency. With 60 positions and a tail length of 2.54mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a height of 14.22mm and width of 10.16mm, saves valuable board space. The matte tin termination plating ensures long-term reliability. Ideal for high-reliability environments, the RBC30DPBI is a vital component for your electronic systems.