RBC30DPBN

Heilind Number:SULRBC30DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPBN

Detailed Description

Introducing the RBC30DPBN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. Featuring PPS and Phosphor Bronze construction, this female connector with a 2-row, right-angle orientation offers reliable contact with a 3A amperage rating. The 60 double-point contacts, each gold-plated for enhanced conductivity, ensure secure signal transmission at a pitch of 2.54mm. With a voltage rating of 700 VAC and operating temperature range from -65 to 125°C, it's ideal for demanding industrial applications. The connector, with no mounting required, facilitates easy installation through thru-hole termination with matte tin plating. Measuring at 14.22mm in height and 10.16mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust the RBC30DPBN for efficient and durable performance in your electronic designs.