| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DPBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DPBS |
RBC30DPBS
| Heilind Number: | SULRBC30DPBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DPBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DPBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it guarantees excellent signal transmission. The right-angle orientation and side hole mount type make it ideal for space-constrained installations. Operating at a wide temperature range of -65 to 125°C and capable of handling up to 700VAC, it's suitable for various industries. With 60 positions and a 2.54mm pitch, it offers versatile connectivity options. The matte tin termination plating ensures durability. Trust the RBC30DPBS for your critical connectivity needs.

