RBC30DPDI

Heilind Number:SULRBC30DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPDI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPDI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPDI

Detailed Description

The RBC30DPDI is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its double-point contact design, gold-plated for enhanced conductivity, guarantees low contact resistance and high signal integrity. With a 2.54mm pitch and 60 positions, it offers ample connectivity options. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial settings. Its compact size, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the RBC30DPDI for robust and efficient board-level connections.