RBC30DPDN

Heilind Number:SULRBC30DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPDN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DPDN

Detailed Description

Introducing the RBC30DPDN, a high-performance board-to-board connector designed for seamless and reliable electrical connections in electronic devices. With a 2-row configuration and 60 positions, this connector offers ample connectivity options. Its female gender, straight orientation, and no mounting requirement make installation easy. Crafted from durable PPS and featuring phosphor bronze contacts with gold plating, it ensures superior conductivity and longevity. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it's suitable for various applications. The double-point contact design guarantees secure connections. The termination method is through-hole, with matte tin plating, providing robust soldering points. Compact in size with dimensions of 15.49 mm (height) and 10.16 mm (width), it fits perfectly on PCBs. Trusted for its quality and performance, the RBC30DPDN is a must-have component for demanding electronic systems.