| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DPDS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DPDS |
RBC30DPDS
| Heilind Number: | SULRBC30DPDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DPDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DPDS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PPS and Phosphor Bronze materials, this female connector is built to withstand the toughest conditions. With a double-point contact design and gold plating, it ensures low contact resistance and excellent conductivity. The side-hole mount type and through-hole termination method offer easy and secure installation. With a pitch of 2.54mm and 60 positions, it provides versatile connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's ideal for industrial and aerospace applications. The RBC30DPDS is a top choice for engineers seeking a reliable and high-speed connector solution.

