RBC30DPEH

Heilind Number:SULRBC30DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPEH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPEH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPEH

Detailed Description

This PPS & Phosphor Bronze Board-to-Board PCB Connector, with SKU RBC30DPEH, boasts a 3A amperage rating and 700VAC voltage capability, making it ideal for high-power applications. Featuring a female gender and a double-point contact type, it ensures secure and reliable connections. With two rows and 60 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type facilitate easy installation in tight spaces. Made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The termination method of thru-hole with matte tin plating further enhances its performance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of .56 inches and width of .4 inches, makes it space-efficient on PCBs. Perfect for demanding applications, this connector is a reliable choice for connectivity solutions. Explore more about the RBC30DPEH connector in the hi-rel category.