RBC30DPEI

Heilind Number:SULRBC30DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPEI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPEI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPEI

Detailed Description

Introducing the RBC30DPEI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliability even in harsh environments. Its double-point contact design and gold plating guarantee excellent conductivity and signal integrity. Rated for 3A and 700VAC, it provides robust power delivery. Featuring a right-angle orientation, threaded mount type, and through-hole termination, installation is secure and straightforward. With 60 positions spread across 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial settings. The Matte Tin termination plating ensures long-term durability. Trust the RBC30DPEI for your critical board-to-board and card edge connections.