| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DPEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DPEN |
RBC30DPEN
| Heilind Number: | SULRBC30DPEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DPEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DPEN, a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures safe and efficient power transmission. Featuring 60 gold-plated phosphor bronze contacts in a double-point configuration, it guarantees secure and low-resistance connections. The right-angle orientation and through-hole mounting make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring just 14.22mm in height and 10.16mm in width, it saves valuable board space. Trust the RBC30DPEN for your mission-critical electronic systems.

