RBC30DPES

Heilind Number:SULRBC30DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DPES

Detailed Description

Introducing the RBC30DPES, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1in) and double-point contact design, this connector ensures reliable signal transmission in tight spaces. Featuring a rugged construction with phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With 60 positions and a 3A amperage rating, it can handle complex connections with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its matte tin termination plating ensures secure soldering. Trust the RBC30DPES for dependable and efficient board-to-board connections in your electronic designs.