RBC30DPMH

Heilind Number:SULRBC30DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPMH

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBC30DPMH, designed for high-performance applications. With a dual-row, 60-position layout, this connector offers secure and efficient connectivity. Featuring a 2.54mm pitch and double-point contact design, it ensures reliable signal transmission. The female connector is mounted via clearance holes and terminated with wire wrap for easy installation. Constructed with phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector's compact size, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. With matte tin termination plating, it meets industry standards for RoHS compliance. This connector is part of our extensive range of high-quality products, perfect for demanding electronic systems. Elevate your connectivity solutions with the RBC30DPMH.