RBC30DPMN

Heilind Number:SULRBC30DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPMN

Detailed Description

The RBC30DPMN is a high-performance PCB connector designed for reliable power and signal transmission in demanding industrial environments. Featuring a double-point contact design with phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. Its wire wrap termination method and 2.54mm pitch make it easy to install on PCBs with precision. With a straight orientation and two rows of 60 positions, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stable performance even in harsh conditions. Its compact size, measuring just 15.49mm in height and 10.16mm in width, allows for efficient PCB layout. The matte tin termination plating ensures excellent solderability. Certified for RoHS compliance, this connector is ideal for use in environmentally conscious projects. Whether for telecommunication systems, industrial machinery, or aerospace applications, the RBC30DPMN is the perfect choice for high-reliability board-to-board connections.