RBC30DPMS

Heilind Number:SULRBC30DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPMS

Detailed Description

Introducing the RBC30DPMS, a high-performance PCB connector designed for precision electronic applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures durability and reliable connectivity. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The double-point contact design guarantees secure and stable connections, ideal for high-speed data transmission. Its wire wrap termination method and side-hole mount type offer easy installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 60 positions and two rows, it provides ample connectivity options. Gold-plated contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. The RBC30DPMS is the perfect choice for demanding applications in aerospace, defense, and industrial sectors.