RBC30DPNH

Heilind Number:SULRBC30DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPNH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPNH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPNH

Detailed Description

Introducing the RBC30DPNH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a double-point contact design and a voltage rating of 700 VAC, it guarantees secure and efficient power transfer. Its clearance hole mount type and card extender termination method make installation easy and convenient. With two rows of 60 female connectors in a straddle orientation, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The connector's compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the RBC30DPNH for your connectivity needs and experience unmatched performance and durability.