RBC30DPNI

Heilind Number:SULRBC30DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPNI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPNI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPNI

Detailed Description

Introducing the RBC30DPNI, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features a rugged design with a threaded mount type, ensuring secure and stable connections. With two rows and 60 positions, it allows for efficient signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable conductivity. Operating at an impressive voltage of 700 VAC and with an amperage of 3A, it is suitable for high-power applications. The double-point contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand extreme environments. Its matte tin termination plating ensures long-term durability. Trust the RBC30DPNI for all your connectivity needs in aerospace, defense, and other critical industries.