RBC30DPNN

Heilind Number:SULRBC30DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPNN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPNN

Detailed Description

Introducing the RBC30DPNN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring double-point contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage resistance of 700 VAC, it is suitable for a wide range of applications. The 2-row design with 60 positions offers ample connectivity options, while the straddle orientation and card extender termination method provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. The matte tin termination plating enhances solderability and corrosion resistance, making it a dependable choice for mission-critical systems. With a compact height of 14.22mm and width of 10.16mm, it saves valuable PCB space without compromising on performance. Trust the RBC30DPNN for seamless and secure board-to-board connections in your next project.