| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DPNS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DPNS |
RBC30DPNS
| Heilind Number: | SULRBC30DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DPNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DPNS, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector offers unparalleled reliability in demanding environments. Featuring a double-point contact design with gold plating, it ensures optimal signal integrity and conductivity. With a 2.54mm pitch and 60 positions, it provides ample connectivity for complex circuitry. The side hole mount and card extender termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and electronic applications. Trust in the RBC30DPNS for seamless and robust connectivity in your projects.

