RBC30DPRH

Heilind Number:SULRBC30DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPRH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPRH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPRH

Detailed Description

Introducing the RBC30DPRH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact pitch of 2.54mm (.1 in) and double-point contact system featuring gold-plated phosphor bronze, this connector ensures optimal conductivity even in demanding environments. Its clearance hole mount type and card extender termination method allow for easy installation, while its 700VAC voltage rating and 3A amperage capacity make it suitable for various applications. With an operating temperature range of -65 to 125°C, it guarantees stable performance in extreme conditions. The RBC30DPRH connector, with 60 positions and a straddle orientation, offers versatile connectivity options. Its durable construction, including matte tin termination plating, ensures long-lasting durability. Perfect for hi-rel applications, this connector meets stringent quality standards, making it the ideal choice for your PCB connection needs.