| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DPRN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULRBC30DPRN |
RBC30DPRN
| Heilind Number: | SULRBC30DPRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DPRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DPRN, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PPS and phosphor bronze with gold plating, this connector ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it offers safe and efficient power transmission. The double-point contact design and straddle orientation allow for secure mating with a 2.54mm pitch, ideal for high-density circuitry. With 60 positions and a tail length of 5.72mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the RBC30DPRN for superior performance in your electronic designs.

