| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DPRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULRBC30DPRS |
RBC30DPRS
| Heilind Number: | SULRBC30DPRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DPRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DPRS, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its double-point contact design, plated with gold for maximum conductivity, guarantees secure and low-resistance connections. The two-row, 60-position layout with a 2.54mm pitch offers versatility for various board-to-board configurations. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. Its side hole mount type and card extender termination method make installation easy and efficient. Trust the RBC30DPRS for superior performance in your next project.

