RBC30DPSH

Heilind Number:SULRBC30DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPSH

Detailed Description

Introducing the RBC30DPSH, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its double-point contact design and gold plating offer optimal signal transmission, while the clearance hole mount type and thru-hole termination method guarantee easy and secure installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. The 2.54mm pitch and 60 positions make it versatile for various PCB layouts, while the compact dimensions of 15.49mm x 10.16mm provide space-saving benefits. Trust the RBC30DPSH for efficient and durable board-to-board connections in your applications.