RBC30DPSI

Heilind Number:SULRBC30DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPSI

Detailed Description

Introducing the RBC30DPSI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. This female connector features two rows with a total of 60 positions, allowing for seamless connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its threaded mount type and through-hole termination method provide secure and stable installation on PCBs. Operating in temperatures ranging from -65 to 125 °C, this connector is highly reliable even in harsh environments. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained layouts. Trust the RBC30DPSI for your connectivity needs, meeting stringent quality standards for performance and durability.