RBC30DPUI

Heilind Number:SULRBC30DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPUI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPUI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPUI

Detailed Description

Introducing the RBC30DPUI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimum conductivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, double-point contact type, and threaded mount design make it easy to install and secure. With two rows of 60 positions each, it offers ample connectivity options. The gold-plated contacts and matte tin termination guarantee long-term stability and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Experience seamless PCB connectivity with the RBC30DPUI.