RBC30DPUN

Heilind Number:SULRBC30DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPUN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPUN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPUN

Detailed Description

Introducing the RBC30DPUN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 60 contacts, with a contact material of phosphor bronze and gold plating for optimal conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it ensures reliable power transmission. Its double-point contact type offers secure connections, while the right-angle orientation and no mounting design allow for flexible installation. With a pitch of 2.54mm and a tail length of 6.35mm, it ensures compatibility with various PCB layouts. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and termination plating of matte tin, this connector is ideal for use in industries where reliability is paramount. Upgrade your PCB connections with the RBC30DPUN for superior performance and durability.