RBC30DPUS

Heilind Number:SULRBC30DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DPUS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DPUS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DPUS

Detailed Description

Introducing the RBC30DPUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The double-point contact design and gold plating guarantee low contact resistance and high signal integrity. With two rows and 60 positions, it allows for versatile connection options. The right-angle orientation and side-hole mount type make it suitable for space-constrained installations. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust the RBC30DPUS for secure and efficient board-to-board connections in your electronic systems.