RBC30DRAH

Heilind Number:SULRBC30DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRAH

Detailed Description

Introducing the RBC30DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 60 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The right-angle orientation and clearance hole mount type make it easy to install, while the matte tin termination plating ensures solderability. Perfect for aerospace, defense, and industrial applications, the RBC30DRAH guarantees high performance and long-term reliability. Upgrade your connectivity solution today with this top-of-the-line connector.