RBC30DRAI

Heilind Number:SULRBC30DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRAI

Detailed Description

Introducing the RBC30DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of 60 female contacts, each plated with gold for optimal signal transmission, offer a secure and low-resistance connection. The threaded mount and through-hole termination method provide easy and stable installation on PCBs. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various industries. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the RBC30DRAI for efficient and dependable board-to-board connections in your electronic systems.