RBC30DREH-S13

Heilind Number:SULRBC30DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DREH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DREH-S13

Detailed Description

Introducing the RBC30DREHS13, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a compact design featuring two rows of 60 positions, this connector offers seamless connectivity for critical electronic systems. The PPS and phosphor bronze construction, along with gold-plated contacts, ensure optimal signal transmission with a current rating of 3A and a voltage withstand of 700VAC. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Perfect for aerospace, defense, and industrial applications, the RBC30DREHS13 guarantees uncompromised performance in every connection. Upgrade your system's connectivity with this rugged and reliable connector.