RBC30DREH

Heilind Number:SULRBC30DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DREH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DREH

Detailed Description

Introducing the RBC30DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage capability, it meets the needs of power and signal transmission. The female connector offers 60 positions in a compact 2-row design, perfect for space-constrained PCB layouts. Contact termination via eyelets and gold plating guarantees low contact resistance and long-term durability. Operating in a wide temperature range of -65 to 125°C, the RBC30DREH is suitable for industrial and aerospace use. Its straight orientation and clearance hole mounting make installation easy and efficient. Trust in this connector for secure and efficient board-to-board connections in your electronic systems.