| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULRBC30DREN-S13 |
RBC30DREN-S13
| Heilind Number: | SULRBC30DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
RBC30DREN-S13 features a PPS and Phosphor Bronze construction, making it ideal for high-performance applications. With an amperage of 3A and a voltage rating of 700 VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated by a card extender method, provide secure and efficient connectivity. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Perfect for board-to-board and card edge connections, the RBC30DRENS13 connector guarantees high reliability in demanding electronic systems.

