| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DREN |
RBC30DREN
| Heilind Number: | SULRBC30DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent industry standards for power transmission. The 60-position, 2-row design offers ample connectivity options, while the gold-plated contacts guarantee low contact resistance and superior signal integrity. The straight orientation and eyelet termination method make installation easy, while the -65 to 125°C operating temperature range ensures performance in extreme conditions. Ideal for aerospace, defense, and industrial applications, the RBC30DREN is a dependable solution for your connectivity needs.

