| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DRES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DRES |
RBC30DRES
| Heilind Number: | SULRBC30DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU RBC30DRES, the perfect solution for high-performance connectivity in PCB applications. This female connector features two rows of 60 full bellow contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's ideal for demanding environments. The side hole mount type and eyelet termination method offer easy installation and secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stability in varying conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Trust in the quality and performance of this connector for your critical PCB connections.

