RBC30DRMH

Heilind Number:SULRBC30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRMH

Detailed Description

This PPS & Phosphor Bronze Board to Board PCB Connector, featuring a 2.54mm pitch and 60 positions in a dual-row configuration, is designed for high-performance applications. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. The female connector, with contact loops made of gold-plated phosphor bronze, guarantees excellent conductivity. Its straight orientation and clearance hole mount type offer easy installation on PCBs. The termination method of wire wrap and matte tin plating on the termination ensure secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs in various electronic devices. Trust in the quality and durability of this connector for your connectivity needs.