RBC30DRMI

Heilind Number:SULRBC30DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DRMI

Detailed Description

The RBC30DRMI is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in various electronic applications. With a 3A amperage rating and a voltage tolerance of 700VAC, this connector ensures safe and stable power transmission. Featuring a female gender, it is suitable for use in diverse electronic devices. The 2-row design with 60 positions allows for multiple connections within a compact space. Its threaded mount type and wire wrap termination method guarantee secure installation. Constructed with durable materials like PPS and phosphor bronze, and gold-plated contacts, it offers excellent conductivity and corrosion resistance. With a straight orientation and a tail length of 14.22mm, it facilitates easy integration into circuit boards. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environmental conditions. Its matte tin termination plating ensures long-term durability. Ideal for use in hi-rel applications, the RBC30DRMI is a dependable solution for your connectivity needs.