RBC30DRMS-S288

Heilind Number:SULRBC30DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DRMS-S288

Detailed Description

The RBC30DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and a total of 60 positions, making it ideal for complex circuitry. Its female gender and side hole mount type offer versatile installation options. Constructed with PPS and Phosphor Bronze materials, it ensures durability and reliable performance. The contact plating of gold and termination plating of matte tin enhance conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and card extender termination method provide secure connections. With a voltage rating of 700VAC and an amperage of 3A, this connector meets high-power requirements. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Whether in aerospace, military, or industrial settings, the RBC30DRMS-S288 guarantees exceptional performance and longevity, making it a crucial component in advanced electronic systems.