RBC30DRMS

Heilind Number:SULRBC30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRMS

Detailed Description

This PPS & Phosphor Bronze female connector, SKU RBC30DRMS, offers reliable performance in board-to-board or card edge connections. With a 3A amperage rating and gold-plated phosphor bronze contacts, it ensures efficient power transmission. Featuring two rows of 60 positions and a 2.54mm pitch, it allows for high-density installations. The side hole mount type and wire wrap termination method facilitate secure and stable connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various environments. The straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution. The matte tin termination plating ensures durability. Perfect for demanding applications requiring high performance and reliability.